Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-2423WI

DigiKey Part Number
1951-1488-ND
Manufacturer
Manufacturer Product Number
TEC 3-2423WI
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
81%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Factory Stock: 240
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1356,84000 Kč356,84 Kč
5343,65600 Kč1 718,28 Kč
10338,08900 Kč3 380,89 Kč
30329,42667 Kč9 882,80 Kč
50325,47100 Kč16 273,55 Kč
100320,17360 Kč32 017,36 Kč
250313,29548 Kč78 323,87 Kč
500308,18464 Kč154 092,32 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:356,84000 Kč
Unit Price with VAT:431,77640 Kč