Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 3-2423

DigiKey Part Number
1951-1487-ND
Manufacturer
Manufacturer Product Number
TEC 3-2423
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 3-2423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
100mA, 100mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 90°C (With Derating)
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1315,13000 Kč315,13 Kč
5303,49000 Kč1 517,45 Kč
10298,56700 Kč2 985,67 Kč
30290,93433 Kč8 728,03 Kč
50287,43880 Kč14 371,94 Kč
100282,76300 Kč28 276,30 Kč
250276,68992 Kč69 172,48 Kč
500272,17720 Kč136 088,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,13000 Kč
Unit Price with VAT:381,30730 Kč