Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 36V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TEC 2-2419WI

DigiKey Part Number
1951-1419-ND
Manufacturer
Manufacturer Product Number
TEC 2-2419WI
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-2419WI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 93°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1250,51000 Kč250,51 Kč
5241,22600 Kč1 206,13 Kč
10237,31900 Kč2 373,19 Kč
30231,25800 Kč6 937,74 Kč
50228,48340 Kč11 424,17 Kč
100224,76680 Kč22 476,68 Kč
250219,94060 Kč54 985,15 Kč
500216,35458 Kč108 177,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:250,51000 Kč
Unit Price with VAT:303,11710 Kč