Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HO 25-NP/SP33-1000

DigiKey Part Number
398-1146-ND
Manufacturer
Manufacturer Product Number
HO 25-NP/SP33-1000
Description
CURRENT SENSOR HE/OL 25A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 25A 1 Channel Hall Effect, Open Loop Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 250kHz
Linearity
±0.5%
Accuracy
±1%
Voltage - Supply
3.3V
Response Time
3.5µs
Current - Supply (Max)
25mA
Operating Temperature
-40°C ~ 105°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,35000 Kč251,35 Kč
5227,36600 Kč1 136,83 Kč
10218,44200 Kč2 184,42 Kč
25207,80480 Kč5 195,12 Kč
50200,55600 Kč10 027,80 Kč
100193,92070 Kč19 392,07 Kč
600179,23333 Kč107 540,00 Kč
1 200174,38244 Kč209 258,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,35000 Kč
Unit Price with VAT:304,13350 Kč