



TEC 2-1215 | |
|---|---|
DigiKey Part Number | 1951-1398-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-1215 |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-1215 Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 83mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,12000 Kč | 227,12 Kč |
| 5 | 218,69000 Kč | 1 093,45 Kč |
| 10 | 215,14500 Kč | 2 151,45 Kč |
| 30 | 209,63267 Kč | 6 288,98 Kč |
| 50 | 207,12020 Kč | 10 356,01 Kč |
| 100 | 203,74990 Kč | 20 374,99 Kč |
| 250 | 199,37692 Kč | 49 844,23 Kč |
| 500 | 196,12638 Kč | 98 063,19 Kč |
| Unit Price without VAT: | 227,12000 Kč |
|---|---|
| Unit Price with VAT: | 274,81520 Kč |


