



TEC 2-1211WI | |
|---|---|
DigiKey Part Number | 1951-1393-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-1211WI |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-1211WI Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 93°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 241,56000 Kč | 1 207,80 Kč |
| 10 | 237,67600 Kč | 2 376,76 Kč |
| 30 | 231,58700 Kč | 6 947,61 Kč |
| 50 | 228,81100 Kč | 11 440,55 Kč |
| 100 | 225,08810 Kč | 22 508,81 Kč |
| 250 | 220,25476 Kč | 55 063,69 Kč |
| 500 | 216,66366 Kč | 108 331,83 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |





