Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 13.2V Input
TEC 2 Series_1 Output
E-gnition Hamburg team

TEC 2-0922

DigiKey Part Number
1951-1388-ND
Manufacturer
Manufacturer Product Number
TEC 2-0922
Description
DC DC CONVERTER +/-12V 2W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TEC 2-0922 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
83mA, 83mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.6 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 95°C (With Derating)
Number of Outputs
2
Efficiency
85%
Voltage - Input (Min)
4.5V
Mounting Type
Through Hole
Voltage - Input (Max)
13.2V
Package / Case
8-SIP Module, 7 Leads
Voltage - Output 1
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Output 2
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1243,59000 Kč243,59 Kč
5234,45800 Kč1 172,29 Kč
10230,66200 Kč2 306,62 Kč
30224,75967 Kč6 742,79 Kč
50222,06100 Kč11 103,05 Kč
100218,45090 Kč21 845,09 Kč
250213,76220 Kč53 440,55 Kč
500210,27684 Kč105 138,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:243,59000 Kč
Unit Price with VAT:294,74390 Kč