TDN 5-4812WISM is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 35,80000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN 5-4812WISM

DigiKey Part Number
TDN5-4812WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-4812WISM
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-4812WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1611,46000 Kč611,46 Kč
5588,74200 Kč2 943,71 Kč
10579,16700 Kč5 791,67 Kč
30564,33533 Kč16 930,06 Kč
50557,55560 Kč27 877,78 Kč
100548,47410 Kč54 847,41 Kč
250536,68368 Kč134 170,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:611,46000 Kč
Unit Price with VAT:739,86660 Kč