
R5M-4805S/SMD | |
|---|---|
DigiKey Part Number | 945-R5M-4805S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | R5M-4805S/SMD |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | R5M-4805S/SMD Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 18V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,81000 Kč | 609,81 Kč |
| 5 | 587,16600 Kč | 2 935,83 Kč |
| 10 | 577,65600 Kč | 5 776,56 Kč |
| 25 | 565,28400 Kč | 14 132,10 Kč |
| 50 | 556,08680 Kč | 27 804,34 Kč |
| 100 | 547,03140 Kč | 54 703,14 Kč |
| 250 | 535,26892 Kč | 133 817,23 Kč |
| 500 | 436,92272 Kč | 218 461,36 Kč |
| Unit Price without VAT: | 609,81000 Kč |
|---|---|
| Unit Price with VAT: | 737,87010 Kč |


