
TBLC 25-112 | |
|---|---|
DigiKey Part Number | TBLC25-112-ND |
Manufacturer | |
Manufacturer Product Number | TBLC 25-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
EDA/CAD Models | TBLC 25-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 24W | |
Voltage - Isolation | 3 kV | |
Applications | Household Appliances, Industrial, ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.15" L x 1.42" W x 3.52" H (54.6mm x 36.1mm x 89.4mm) | |
Approval Agency | CB, CE, cULus, cURus, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 255,68000 Kč | 1 255,68 Kč |
| 10 | 1 206,02000 Kč | 12 060,20 Kč |
| 25 | 1 156,36000 Kč | 28 909,00 Kč |
| Unit Price without VAT: | 1 255,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 519,37280 Kč |









