Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
D2VW-5L2-1MS
D2VW-5L2-1MS
D2VW-5L2-1MS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

D2VW-5L2-1MS

DigiKey Part Number
SW438-ND
Manufacturer
Manufacturer Product Number
D2VW-5L2-1MS
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
D2VW-5L2-1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Wire Leads
Manufacturer
Omron Electronics Inc-EMC Div
Ingress Protection
IP67 - Dust Tight, Waterproof
Series
Operating Force
120gf
Packaging
Bulk
Release Force
15gf
Part Status
Active
Operating Position
0.815" (20.7mm)
Circuit
SPDT
Pretravel
0.157" (4.0mm)
Switch Function
On-Mom
Differential Travel
0.031" (0.8mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.062" (1.6mm)
Voltage Rating - AC
125 V
Mechanical Life
10,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Roller
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1204,10000 Kč204,10 Kč
10169,03400 Kč1 690,34 Kč
30154,46833 Kč4 634,05 Kč
50148,12820 Kč7 406,41 Kč
100139,93910 Kč13 993,91 Kč
250138,98240 Kč34 745,60 Kč
Manufacturers Standard Package
Unit Price without VAT:204,10000 Kč
Unit Price with VAT:246,96100 Kč