



TBA 1-2411HI | |
|---|---|
DigiKey Part Number | 1951-3422-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-2411HI |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-2411HI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 5 | 73,33800 Kč | 366,69 Kč |
| 10 | 64,62400 Kč | 646,24 Kč |
| 50 | 63,62160 Kč | 3 181,08 Kč |
| 100 | 62,30170 Kč | 6 230,17 Kč |
| 250 | 60,59620 Kč | 15 149,05 Kč |
| 500 | 59,91252 Kč | 29 956,26 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |



