
TPS78401QWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78401QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78401QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78401QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78401QWDRBRQ1 |
Description | IC REG LIN POS ADJ 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78401QWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 Kč | 17,47 Kč |
| 10 | 12,46200 Kč | 124,62 Kč |
| 25 | 11,20720 Kč | 280,18 Kč |
| 100 | 9,83880 Kč | 983,88 Kč |
| 250 | 9,18536 Kč | 2 296,34 Kč |
| 500 | 8,79090 Kč | 4 395,45 Kč |
| 1 000 | 8,46694 Kč | 8 466,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,06636 Kč | 24 199,08 Kč |
| 6 000 | 7,87035 Kč | 47 222,10 Kč |
| 9 000 | 7,77217 Kč | 69 949,53 Kč |
| 15 000 | 7,66343 Kč | 114 951,45 Kč |
| 21 000 | 7,59983 Kč | 159 596,43 Kč |
| Unit Price without VAT: | 17,47000 Kč |
|---|---|
| Unit Price with VAT: | 21,13870 Kč |







