


SP620 | |
---|---|
DigiKey Part Number | 290-1991-ND |
Manufacturer | |
Manufacturer Product Number | SP620 |
Description | DIFFERENTIAL PRESSURE METER W/BT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Manometer For Measuring Pressure Includes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Manometer | |
For Measuring | Pressure | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 974,06000 Kč | 1 974,06 Kč |
5 | 1 884,53200 Kč | 9 422,66 Kč |
10 | 1 847,18400 Kč | 18 471,84 Kč |
25 | 1 798,96200 Kč | 44 974,05 Kč |
50 | 1 763,30940 Kč | 88 165,47 Kč |
100 | 1 728,35470 Kč | 172 835,47 Kč |
Unit Price without VAT: | 1 974,06000 Kč |
---|---|
Unit Price with VAT: | 2 388,61260 Kč |