


SP565 | |
|---|---|
DigiKey Part Number | 290-1990-ND |
Manufacturer | |
Manufacturer Product Number | SP565 |
Description | THERMAL ANEMOMETER W/BLUETOOTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Anemometer For Measuring Air Velocity, Temperature Includes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Velocity, Temperature | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 835,78000 Kč | 2 835,78 Kč |
| 5 | 2 707,02000 Kč | 13 535,10 Kč |
| 10 | 2 653,39100 Kč | 26 533,91 Kč |
| 25 | 2 584,10640 Kč | 64 602,66 Kč |
| 50 | 2 532,87540 Kč | 126 643,77 Kč |
| Unit Price without VAT: | 2 835,78000 Kč |
|---|---|
| Unit Price with VAT: | 3 431,29380 Kč |






