
DC580 | |
|---|---|
DigiKey Part Number | 290-1992-ND |
Manufacturer | |
Manufacturer Product Number | DC580 |
Description | AIRFLOW METER WITH BLUETOOTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Anemometer For Measuring Air Velocity, Temperature Includes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Anemometer | |
For Measuring | Air Velocity, Temperature | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 254,48000 Kč | 3 254,48 Kč |
| 5 | 3 106,65400 Kč | 15 533,27 Kč |
| 10 | 3 045,08800 Kč | 30 450,88 Kč |
| 25 | 2 965,58120 Kč | 74 139,53 Kč |
| 50 | 2 906,79100 Kč | 145 339,55 Kč |
| Unit Price without VAT: | 3 254,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 937,92080 Kč |





