
P250R | |
|---|---|
DigiKey Part Number | 290-1052-ND |
Manufacturer | |
Manufacturer Product Number | P250R |
Description | OSCOPE PROBE X100 250MHZ 100M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100:1 Passive with Readout 250MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 100M Input Resistance CAT II 1500V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive with Readout | |
Attenuation Value | 100:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT II 1500V | |
Capacitance - Input | 6.5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,53000 Kč | 1 130,53 Kč |
| 5 | 1 079,17200 Kč | 5 395,86 Kč |
| 10 | 1 057,81600 Kč | 10 578,16 Kč |
| 25 | 1 030,19560 Kč | 25 754,89 Kč |
| 50 | 1 009,78540 Kč | 50 489,27 Kč |
| 100 | 989,77220 Kč | 98 977,22 Kč |
| Unit Price without VAT: | 1 130,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,94130 Kč |






