
P250B | |
|---|---|
DigiKey Part Number | 290-1053-ND |
Manufacturer | |
Manufacturer Product Number | P250B |
Description | OSCOPE PROBE X10 250MHZ 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10:1 Passive 250MHz 47.244" (1200.00mm) Oscilloscope Probe Test Lead 10M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 10:1 | |
Bandwidth | 250MHz | |
Resistance - Input | 10M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 14pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,94000 Kč | 924,94 Kč |
| 5 | 882,96400 Kč | 4 414,82 Kč |
| 10 | 865,47100 Kč | 8 654,71 Kč |
| 25 | 842,86720 Kč | 21 071,68 Kč |
| 50 | 826,17460 Kč | 41 308,73 Kč |
| 100 | 809,80400 Kč | 80 980,40 Kč |
| 250 | 788,64584 Kč | 197 161,46 Kč |
| Unit Price without VAT: | 924,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 119,17740 Kč |



