Green Nano Pin Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green Nano Pin Features Plunger Style
NC1G
NC1G

NC1G

DigiKey Part Number
290-1110-ND
Manufacturer
Manufacturer Product Number
NC1G
Description
NANO-PINCER GREEN PIN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green Nano Pin Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
Packaging
Bulk
Part Status
Active
Type
Nano
Hook Type
Grabber, Pincer - SMD
Hook, Pincer Opening
0.025" (0.64mm)
Features
Plunger Style
Length
1.738" (44.15mm)
Length - Barrel
0.492" (12.50mm)
Temperature Range
-
Termination
Pin
Color
Green
Quantity
1 Piece
For Use With/Related Products
0.3mm Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 60
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1364,74000 Kč364,74 Kč
6346,32667 Kč2 077,96 Kč
12339,48500 Kč4 073,82 Kč
30330,62067 Kč9 918,62 Kč
54325,05685 Kč17 553,07 Kč
102319,14490 Kč32 552,78 Kč
252310,91706 Kč78 351,10 Kč
504304,75639 Kč153 597,22 Kč
Manufacturers Standard Package
Unit Price without VAT:364,74000 Kč
Unit Price with VAT:441,33540 Kč
Alternate Color
NANO-PINCER BLACK PIN
In-Stock: 81
Unit Price: 364,74000 Kč
NANO-PINCER GRAY PIN
In-Stock: 4
Unit Price: 364,74000 Kč
NANO-PINCER RED PIN
In-Stock: 12
Unit Price: 364,74000 Kč
NANO-PINCER YELLOW PIN
In-Stock: 0
Unit Price: 364,74000 Kč
NANO-PINCER BLUE PIN
In-Stock: 1
Unit Price: 364,74000 Kč