



NC1BLUE | |
|---|---|
DigiKey Part Number | 290-1111-ND |
Manufacturer | |
Manufacturer Product Number | NC1BLUE |
Description | NANO-PINCER BLUE PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue Nano Pin Features Plunger Style |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nano | |
Hook Type | Grabber, Pincer - SMD | |
Hook, Pincer Opening | 0.025" (0.64mm) | |
Features | Plunger Style | |
Length | 1.738" (44.15mm) | |
Length - Barrel | 0.492" (12.50mm) | |
Temperature Range | - | |
Termination | Pin | |
Color | Blue | |
Quantity | 1 Piece | |
For Use With/Related Products | 0.3mm Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,74000 Kč | 364,74 Kč |
| 6 | 346,32667 Kč | 2 077,96 Kč |
| 12 | 339,48500 Kč | 4 073,82 Kč |
| 30 | 330,62067 Kč | 9 918,62 Kč |
| 54 | 325,05685 Kč | 17 553,07 Kč |
| 102 | 319,14490 Kč | 32 552,78 Kč |
| 252 | 310,91706 Kč | 78 351,10 Kč |
| 504 | 304,75639 Kč | 153 597,22 Kč |
| Unit Price without VAT: | 364,74000 Kč |
|---|---|
| Unit Price with VAT: | 441,33540 Kč |






