
A058B | |
|---|---|
DigiKey Part Number | 290-1530-ND |
Manufacturer | |
Manufacturer Product Number | A058B |
Description | CROC CLIP INSULATED 20MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 mA Insulated Crocodile, Safety, Large Test Clip 1.020" (25.91mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile, Safety, Large | |
Jaw Opening | 1.020" (25.91mm) | |
Voltage - Rated | 600V, 1000V | |
Current Rating (Amps) | 20 mA | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | Insulated | |
Color | Black | |
Length | 3.189" (81.00mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, CAT III 600V, IEC 61010 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,45000 Kč | 110,45 Kč |
| 5 | 105,53600 Kč | 527,68 Kč |
| 10 | 103,43600 Kč | 1 034,36 Kč |
| 25 | 100,74000 Kč | 2 518,50 Kč |
| 50 | 98,74940 Kč | 4 937,47 Kč |
| 100 | 96,79240 Kč | 9 679,24 Kč |
| 250 | 94,26676 Kč | 23 566,69 Kč |
| Unit Price without VAT: | 110,45000 Kč |
|---|---|
| Unit Price with VAT: | 133,64450 Kč |




