Cable Assembly Coaxial BNC to BNC RG-58 900.0" (22.9m) 75.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

58-900-1M

DigiKey Part Number
290-1019-ND
Manufacturer
Manufacturer Product Number
58-900-1M
Description
COAX CBL BNC TO BNC 75'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 900.0" (22.9m) 75.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TPI (Test Products Int)
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
900.0" (22.9m) 75.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 920,90000 Kč1 920,90 Kč
101 632,80400 Kč16 328,04 Kč
251 530,65360 Kč38 266,34 Kč
501 457,68120 Kč72 884,06 Kč
1001 388,19880 Kč138 819,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 920,90000 Kč
Unit Price with VAT:2 324,28900 Kč
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 817
Unit Price: 301,74000 Kč
COAX CBL BNC TO BNC 24"
In-Stock: 329
Unit Price: 376,49000 Kč
COAX CBL BNC TO BNC 36"
In-Stock: 64
Unit Price: 401,06000 Kč
COAX CABLE BNC TO BNC 4'
In-Stock: 323
Unit Price: 425,63000 Kč
COAX CABLE BNC TO BNC 5'
In-Stock: 270
Unit Price: 449,78000 Kč