
58-012-1M | |
|---|---|
DigiKey Part Number | 290-1009-ND |
Manufacturer | |
Manufacturer Product Number | 58-012-1M |
Description | COAX CBL BNC TO BNC 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 256,42800 Kč | 2 564,28 Kč |
| 25 | 240,36000 Kč | 6 009,00 Kč |
| 50 | 228,89080 Kč | 11 444,54 Kč |
| 100 | 217,96760 Kč | 21 796,76 Kč |
| 250 | 204,32984 Kč | 51 082,46 Kč |
| 500 | 194,58804 Kč | 97 294,02 Kč |
| 1 000 | 185,31239 Kč | 185 312,39 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |











