
173A | |
|---|---|
DigiKey Part Number | 290-173A-ND |
Manufacturer | |
Manufacturer Product Number | 173A |
Description | AUTO-RANGING MULTI METER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual Handheld Digital (DMM) Multimeter 4.0 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Hold, Relative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.0 | |
Display Type | LCD, Bar Graph | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Hold, Relative | |
Ranging | Auto/Manual | |
Response | - | |
Ratings | - | |
Includes | Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 203,11000 Kč | 2 203,11 Kč |
| 5 | 2 103,03400 Kč | 10 515,17 Kč |
| 10 | 2 061,37400 Kč | 20 613,74 Kč |
| 25 | 2 007,54320 Kč | 50 188,58 Kč |
| 50 | 1 967,76460 Kč | 98 388,23 Kč |
| 100 | 1 928,75240 Kč | 192 875,24 Kč |
| Unit Price without VAT: | 2 203,11000 Kč |
|---|---|
| Unit Price with VAT: | 2 665,76310 Kč |


