



153 | |
|---|---|
DigiKey Part Number | 290-1153-ND |
Manufacturer | |
Manufacturer Product Number | 153 |
Description | DMM AUTO-RANGE 4DIGIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test Function Features Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Hold, Min/Max | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT II 1000V, CAT III 600V | |
Includes | Battery, Manual, Test Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 680,05000 Kč | 1 680,05 Kč |
| 5 | 1 603,74400 Kč | 8 018,72 Kč |
| 10 | 1 571,95200 Kč | 15 719,52 Kč |
| 25 | 1 530,92200 Kč | 38 273,05 Kč |
| 50 | 1 500,58000 Kč | 75 029,00 Kč |
| 100 | 1 470,83010 Kč | 147 083,01 Kč |
| Unit Price without VAT: | 1 680,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 032,86050 Kč |





