Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL-1A12H

DigiKey Part Number
3008-SIL-1A12H-ND
Manufacturer
Manufacturer Product Number
SIL-1A12H
Description
3KV/2.5A HIGH VOLTAGE REED RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VDC - Max
Coil Current
24 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
1 ms
Release Time
0.25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
500 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1317,70000 Kč317,70 Kč
10283,01100 Kč2 830,11 Kč
40263,93950 Kč10 557,58 Kč
80254,87900 Kč20 390,32 Kč
120249,72050 Kč29 966,46 Kč
280239,26846 Kč66 995,17 Kč
520231,90594 Kč120 591,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:317,70000 Kč
Unit Price with VAT:384,41700 Kč