Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIL-1A05H

DigiKey Part Number
3008-SIL-1A05H-ND
Manufacturer
Manufacturer Product Number
SIL-1A05H
Description
3KV/2.5A HIGH VOLTAGE REED RELAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VDC - Max
Coil Current
22.7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.5 VDC
Operate Time
1 ms
Release Time
0.25 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
-
Coil Resistance
220 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1302,58000 Kč302,58 Kč
20260,30150 Kč5 206,03 Kč
40251,37225 Kč10 054,89 Kč
60246,28900 Kč14 777,34 Kč
100240,02600 Kč24 002,60 Kč
260228,72962 Kč59 469,70 Kč
500221,30170 Kč110 650,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:302,58000 Kč
Unit Price with VAT:366,12180 Kč