BFS-1C05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFS-1C05

DigiKey Part Number
3008-BFS-1C05-ND
Manufacturer
Manufacturer Product Number
BFS-1C05
Description
200V/0.5A REED RELAY, 1 FORM C,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
250 mA
Switching Voltage
100VDC - Max
Coil Current
22 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
1 ms
Release Time
2 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
-
Coil Resistance
230 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1376,19000 Kč376,19 Kč
10335,05100 Kč3 350,51 Kč
25319,94880 Kč7 998,72 Kč
50308,96720 Kč15 448,36 Kč
135293,87119 Kč39 672,61 Kč
270283,76863 Kč76 617,53 Kč
540274,00631 Kč147 963,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:376,19000 Kč
Unit Price with VAT:455,18990 Kč