

BFS-1A-12E | |
---|---|
DigiKey Part Number | 1835-1126-ND |
Manufacturer | |
Manufacturer Product Number | BFS-1A-12E |
Description | RELAY REED SPST .5A 12V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 8 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material | Ruthenium (Ru) | |
Coil Resistance | 1.5 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 124,46550 Kč | 12 446,55 Kč |
Unit Price without VAT: | 124,46550 Kč |
---|---|
Unit Price with VAT: | 150,60326 Kč |