BFM-1M05C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFM-1M12E

DigiKey Part Number
3008-BFM-1M12E-ND
Manufacturer
Manufacturer Product Number
BFM-1M12E
Description
2000V/3.0A REED RELAY, 1 FORM A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toward Technologies, Inc.
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
1500VDC - Max
Coil Current
48 mA
Coil Type
Non Latching
Features
Electrostatic Shield
Termination Style
PC Pin
Seal Rating
Sealed - Hermetically
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Operate Time
2 ms
Release Time
1.5 ms
Operating Temperature
-25°C ~ 85°C
Contact Material
-
Coil Resistance
250 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 351,35000 Kč1 351,35 Kč
101 203,33600 Kč12 033,36 Kč
251 148,99880 Kč28 724,97 Kč
501 109,50080 Kč55 475,04 Kč
1351 055,21096 Kč142 453,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 351,35000 Kč
Unit Price with VAT:1 635,13350 Kč