
AB42S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB42S-R1TR-ND - Tape & Reel (TR) 3008-AB42S-R1CT-ND - Cut Tape (CT) 3008-AB42S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB42S-R1 |
Description | SOP-4, 60V / 5.0A, SSR RELAY SPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 64 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,41000 Kč | 68,41 Kč |
| 10 | 60,91900 Kč | 609,19 Kč |
| 25 | 58,17360 Kč | 1 454,34 Kč |
| 50 | 56,18240 Kč | 2 809,12 Kč |
| 100 | 54,25640 Kč | 5 425,64 Kč |
| 250 | 51,81080 Kč | 12 952,70 Kč |
| 500 | 50,03248 Kč | 25 016,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,31375 Kč | 48 313,75 Kč |
| 2 000 | 46,65333 Kč | 93 306,66 Kč |
| 3 000 | 45,70797 Kč | 137 123,91 Kč |
| Unit Price without VAT: | 68,41000 Kč |
|---|---|
| Unit Price with VAT: | 82,77610 Kč |


