
AA42F | |
|---|---|
DigiKey Part Number | 3008-AA42F-ND |
Manufacturer | |
Manufacturer Product Number | AA42F |
Description | SMD-6, 60V / 5.0A, SSR RELAY SPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.37VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tube | Load Current 5 A |
Part Status Active | On-State Resistance (Max) 64 mOhms |
Mounting Type Surface Mount | Termination Style Gull Wing |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,14000 Kč | 129,14 Kč |
| 10 | 114,96400 Kč | 1 149,64 Kč |
| 25 | 109,79440 Kč | 2 744,86 Kč |
| 50 | 106,03580 Kč | 5 301,79 Kč |
| 100 | 102,39880 Kč | 10 239,88 Kč |
| 250 | 97,77760 Kč | 24 444,40 Kč |
| 500 | 94,41876 Kč | 47 209,38 Kč |
| 1 000 | 91,17332 Kč | 91 173,32 Kč |
| Unit Price without VAT: | 129,14000 Kč |
|---|---|
| Unit Price with VAT: | 156,25940 Kč |


