
AA42 | |
|---|---|
DigiKey Part Number | 3008-AA42-ND |
Manufacturer | |
Manufacturer Product Number | AA42 |
Description | DIP-6, 60V / 5.0A, SSR RELAY SPS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.37VDC |
Series | Voltage - Load 0 V ~ 60 V |
Packaging Tube | Load Current 5 A |
Part Status Active | On-State Resistance (Max) 24 mOhms |
Mounting Type Through Hole | Termination Style PC Pin |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 114,31300 Kč | 1 143,13 Kč |
| 25 | 109,15600 Kč | 2 728,90 Kč |
| 50 | 105,41840 Kč | 5 270,92 Kč |
| 100 | 101,80250 Kč | 10 180,25 Kč |
| 250 | 97,20816 Kč | 24 302,04 Kč |
| 500 | 93,86904 Kč | 46 934,52 Kč |
| 1 000 | 90,64207 Kč | 90 642,07 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |



