
AA52 | |
|---|---|
DigiKey Part Number | 3008-AA52-ND |
Manufacturer | |
Manufacturer Product Number | AA52 |
Description | SSR RELAY SPST-NO 350MA 0-1700V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 1700 V | |
Load Current | 350 mA | |
On-State Resistance (Max) | 3.5 Ohms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,90000 Kč | 544,90 Kč |
| 10 | 485,26400 Kč | 4 852,64 Kč |
| 25 | 463,38400 Kč | 11 584,60 Kč |
| 50 | 447,46740 Kč | 22 373,37 Kč |
| 100 | 432,09260 Kč | 43 209,26 Kč |
| 250 | 412,55780 Kč | 103 139,45 Kč |
| 500 | 398,36146 Kč | 199 180,73 Kč |
| Unit Price without VAT: | 544,90000 Kč |
|---|---|
| Unit Price with VAT: | 659,32900 Kč |


