Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA28F-R1

DigiKey Part Number
3008-AA28F-R1TR-ND - Tape & Reel (TR)
3008-AA28F-R1CT-ND - Cut Tape (CT)
3008-AA28F-R1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA28F-R1
Description
SSR RELAY SPST-NO 4.5A 0-40V T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
4.5 A
On-State Resistance (Max)
30 mOhms
Termination Style
Gull Wing
Package / Case
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 608
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,26000 Kč81,26 Kč
1072,40100 Kč724,01 Kč
2569,15080 Kč1 728,77 Kč
5066,77780 Kč3 338,89 Kč
10064,49120 Kč6 449,12 Kč
25061,58208 Kč15 395,52 Kč
50059,46760 Kč29 733,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00059,69878 Kč59 698,78 Kč
2 00057,64676 Kč115 293,52 Kč
3 00056,47832 Kč169 434,96 Kč
Manufacturers Standard Package
Unit Price without VAT:81,26000 Kč
Unit Price with VAT:98,32460 Kč