AA28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA28

DigiKey Part Number
3008-AA28-ND
Manufacturer
Manufacturer Product Number
AA28
Description
SSR RELAY SPST-NO 4.5A 0-40V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.37VDC
Voltage - Load
0 V ~ 40 V
Load Current
4.5 A
On-State Resistance (Max)
30 mOhms
Termination Style
PC Pin
Package / Case
Supplier Device Package
6-DIP
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 173
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,62000 Kč92,62 Kč
1082,49500 Kč824,95 Kč
2578,79440 Kč1 969,86 Kč
5076,09160 Kč3 804,58 Kč
10073,48340 Kč7 348,34 Kč
25070,16892 Kč17 542,23 Kč
50067,75996 Kč33 879,98 Kč
1 00065,43140 Kč65 431,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,62000 Kč
Unit Price with VAT:112,07020 Kč