
XPW6R30ANB,L1XHQ | |
|---|---|
DigiKey Part Number | 264-XPW6R30ANBL1XHQTR-ND - Tape & Reel (TR) 264-XPW6R30ANBL1XHQCT-ND - Cut Tape (CT) 264-XPW6R30ANBL1XHQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPW6R30ANB,L1XHQ |
Description | MOSFET N-CH 100V 45A 8DSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | XPW6R30ANB,L1XHQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3240 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 960mW (Ta), 132W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DSOP Advance |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 22.5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 500µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPH6R30ANB,L1XHQ | Toshiba Semiconductor and Storage | 8 044 | 264-XPH6R30ANBL1XHQCT-ND | 44,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 39,43400 Kč | 394,34 Kč |
| 100 | 27,08950 Kč | 2 708,95 Kč |
| 500 | 21,81356 Kč | 10 906,78 Kč |
| 1 000 | 20,56124 Kč | 20 561,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,15075 Kč | 85 753,75 Kč |
| 10 000 | 16,79840 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |

