N-Channel 100 V 45A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 45A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
8PowerVDFN

XPH6R30ANB,L1XHQ

DigiKey Part Number
264-XPH6R30ANBL1XHQTR-ND - Tape & Reel (TR)
264-XPH6R30ANBL1XHQCT-ND - Cut Tape (CT)
264-XPH6R30ANBL1XHQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPH6R30ANB,L1XHQ
Description
MOSFET N-CH 100V 45A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 45A (Ta) 960mW (Ta), 132W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XPH6R30ANB,L1XHQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3240 pF @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
960mW (Ta), 132W (Tc)
Part Status
Active
Operating Temperature
175°C
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP Advance (5x5)
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
6.3mOhm @ 22.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3.5V @ 500µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 044
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,10000 Kč44,10 Kč
1028,15800 Kč281,58 Kč
10018,99900 Kč1 899,90 Kč
50015,07740 Kč7 538,70 Kč
1 00013,81584 Kč13 815,84 Kč
2 00013,17205 Kč26 344,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,60706 Kč58 035,30 Kč
10 00010,89828 Kč108 982,80 Kč
15 00010,76148 Kč161 422,20 Kč
Manufacturers Standard Package
Unit Price without VAT:44,10000 Kč
Unit Price with VAT:53,36100 Kč