
XK1R9F10QB,LXGQ | |
|---|---|
DigiKey Part Number | 264-XK1R9F10QBLXGQTR-ND - Tape & Reel (TR) 264-XK1R9F10QBLXGQCT-ND - Cut Tape (CT) 264-XK1R9F10QBLXGQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XK1R9F10QB,LXGQ |
Description | MOSFET N-CH 100V 160A TO220SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 160A (Ta) 375W (Tc) Surface Mount TO-220SM(W) |
Datasheet | Datasheet |
EDA/CAD Models | XK1R9F10QB,LXGQ Models |
Category | Gate Charge (Qg) (Max) @ Vgs 184 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 11500 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 375W (Tc) |
Part Status Active | Operating Temperature 175°C |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220SM(W) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.92mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.5V @ 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,56000 Kč | 108,56 Kč |
| 10 | 72,00200 Kč | 720,02 Kč |
| 100 | 51,19310 Kč | 5 119,31 Kč |
| 500 | 44,97772 Kč | 22 488,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,47078 Kč | 39 470,78 Kč |
| 2 000 | 37,07638 Kč | 74 152,76 Kč |
| 3 000 | 36,74650 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 108,56000 Kč |
|---|---|
| Unit Price with VAT: | 131,35760 Kč |



