
XCEZ6V2,L3XHF | |
|---|---|
DigiKey Part Number | 264-XCEZ6V2L3XHFTR-ND - Tape & Reel (TR) 264-XCEZ6V2L3XHFCT-ND - Cut Tape (CT) 264-XCEZ6V2L3XHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCEZ6V2,L3XHF |
Description | TVS DIODE 5VWM 10VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.8V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 11A (8/20µs) | |
Power - Peak Pulse | 175W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 105pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 100 | 1,65670 Kč | 165,67 Kč |
| 500 | 1,20696 Kč | 603,48 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| 2 000 | 0,93798 Kč | 1 875,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,74640 Kč | 5 971,20 Kč |
| 16 000 | 0,67255 Kč | 10 760,80 Kč |
| 24 000 | 0,63489 Kč | 15 237,36 Kč |
| 40 000 | 0,59254 Kč | 23 701,60 Kč |
| 56 000 | 0,56746 Kč | 31 777,76 Kč |
| 80 000 | 0,54307 Kč | 43 445,60 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |










