
TTA500,LF | |
|---|---|
DigiKey Part Number | 264-TTA500LF(BTR-ND - Tape & Reel (TR) 264-TTA500LF(BCT-ND - Cut Tape (CT) 264-TTA500LF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TTA500,LF |
Description | TRANS PNP 50V 1A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 1 A 1 W Surface Mount SOT-23F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 10mA, 300mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-3 Flat Leads | |
Supplier Device Package | SOT-23F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,49400 Kč | 54,94 Kč |
| 100 | 3,46690 Kč | 346,69 Kč |
| 500 | 2,58704 Kč | 1 293,52 Kč |
| 1 000 | 2,30245 Kč | 2 302,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,86952 Kč | 5 608,56 Kč |
| 6 000 | 1,69319 Kč | 10 159,14 Kč |
| 9 000 | 1,60333 Kč | 14 429,97 Kč |
| 15 000 | 1,50228 Kč | 22 534,20 Kč |
| 21 000 | 1,44243 Kč | 30 291,03 Kč |
| 30 000 | 1,38425 Kč | 41 527,50 Kč |
| 75 000 | 1,26300 Kč | 94 725,00 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |


