Bipolar (BJT) Transistor PNP 50 V 2 A 1 W Surface Mount SOT-23F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TTA501,LF

DigiKey Part Number
264-TTA501LF(BTR-ND - Tape & Reel (TR)
264-TTA501LF(BCT-ND - Cut Tape (CT)
264-TTA501LF(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TTA501,LF
Description
TRANS PNP 50V 2A SOT-23F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 2 A 1 W Surface Mount SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 33mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 300mA, 2V
Power - Max
1 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
106,63500 Kč66,35 Kč
1004,20170 Kč420,17 Kč
5003,14844 Kč1 574,22 Kč
1 0002,80848 Kč2 808,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,37578 Kč7 127,34 Kč
6 0002,15758 Kč12 945,48 Kč
9 0002,04633 Kč18 416,97 Kč
15 0001,92129 Kč28 819,35 Kč
21 0001,84722 Kč38 791,62 Kč
30 0001,77523 Kč53 256,90 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč