
TTA1452B,S4X | |
|---|---|
DigiKey Part Number | 264-TTA1452BS4X-ND |
Manufacturer | |
Manufacturer Product Number | TTA1452B,S4X |
Description | TRANS PNP 80V 12A TO-220SIS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 12 A 50MHz 2 W Through Hole TO-220SIS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 12 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 5µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 1V | |
Power - Max | 2 W | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220SIS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 50 | 35,69660 Kč | 1 784,83 Kč |
| 100 | 32,22560 Kč | 3 222,56 Kč |
| 500 | 26,13706 Kč | 13 068,53 Kč |
| 1 000 | 24,18088 Kč | 24 180,88 Kč |
| 2 000 | 22,53642 Kč | 45 072,84 Kč |
| 5 000 | 20,84052 Kč | 104 202,60 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |




