


TRS40H120H,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS40H120HS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS40H120H,S1Q |
Description | 1200 V/40 A SIC SCHOTTKY BARRIER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 102A Through Hole TO-247-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 102A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 40 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 230 µA @ 1.2 kV | |
Capacitance @ Vr, F | 4368pF @ 1V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2L | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,45000 Kč | 434,45 Kč |
| 30 | 271,96600 Kč | 8 158,98 Kč |
| 120 | 236,40775 Kč | 28 368,93 Kč |
| 510 | 224,54725 Kč | 114 519,10 Kč |
| Unit Price without VAT: | 434,45000 Kč |
|---|---|
| Unit Price with VAT: | 525,68450 Kč |





