
TRS2E65F,S1Q | |
|---|---|
DigiKey Part Number | 264-TRS2E65FS1Q-ND |
Manufacturer | |
Manufacturer Product Number | TRS2E65F,S1Q |
Description | DIODE SIL CARB 650V 2A TO220-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 2A Through Hole TO-220-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 8.7pF @ 650V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 50 | 13,64040 Kč | 682,02 Kč |
| 100 | 12,14240 Kč | 1 214,24 Kč |
| 500 | 10,56488 Kč | 5 282,44 Kč |
| 1 000 | 10,48685 Kč | 10 486,85 Kč |
| 2 000 | 10,01289 Kč | 20 025,78 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |


