Diode 650 V 2A Through Hole TO-220-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS2E65H,S1Q

DigiKey Part Number
264-TRS2E65H,S1Q-ND
Manufacturer
Manufacturer Product Number
TRS2E65H,S1Q
Description
DIODE SIL CARBIDE 650V 2A TO220L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 650 V 2A Through Hole TO-220-2L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Packaging
Tube
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Part Status
Active
Capacitance @ Vr, F
135pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
2A
Supplier Device Package
TO-220-2L
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
5028,03660 Kč1 401,83 Kč
10025,19970 Kč2 519,97 Kč
50020,22318 Kč10 111,59 Kč
1 00018,62355 Kč18 623,55 Kč
2 00017,27873 Kč34 557,46 Kč
5 00015,82426 Kč79 121,30 Kč
10 00015,17106 Kč151 710,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč