N-Channel 100 V 92A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPW4R50ANH,L1Q

DigiKey Part Number
TPW4R50ANHL1QTR-ND - Tape & Reel (TR)
TPW4R50ANHL1QCT-ND - Cut Tape (CT)
TPW4R50ANHL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPW4R50ANH,L1Q
Description
MOSFET N-CH 100V 92A 8DSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 92A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance
Datasheet
 Datasheet
EDA/CAD Models
TPW4R50ANH,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5mOhm @ 46A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
58 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5200 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta), 142W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DSOP Advance
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1051,25600 Kč512,56 Kč
10035,73230 Kč3 573,23 Kč
50029,10574 Kč14 552,87 Kč
1 00028,97850 Kč28 978,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00023,67525 Kč118 376,25 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč