
TPW4R008NH,L1Q | |
|---|---|
DigiKey Part Number | TPW4R008NHL1QTR-ND - Tape & Reel (TR) TPW4R008NHL1QCT-ND - Cut Tape (CT) TPW4R008NHL1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPW4R008NH,L1Q |
Description | MOSFET N-CH 80V 116A 8DSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 116A (Tc) 800mW (Ta), 142W (Tc) Surface Mount 8-DSOP Advance |
Datasheet | Datasheet |
EDA/CAD Models | TPW4R008NH,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 59 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5300 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW (Ta), 142W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSOP Advance | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,67000 Kč | 58,67 Kč |
| 10 | 41,79900 Kč | 417,99 Kč |
| 100 | 30,34760 Kč | 3 034,76 Kč |
| 500 | 28,71352 Kč | 14 356,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,65226 Kč | 118 261,30 Kč |
| Unit Price without VAT: | 58,67000 Kč |
|---|---|
| Unit Price with VAT: | 70,99070 Kč |


