8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPH4R008NH1,LQ

DigiKey Part Number
264-TPH4R008NH1LQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPH4R008NH1,LQ
Description
80V U-MOS VIII-H SOP-ADVANCE(N)
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 146A (Ta), 116A (Tc) 2.5W (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5.75)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5300 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 170W (Tc)
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5.75)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00011,89325 Kč59 466,25 Kč
Manufacturers Standard Package
Unit Price without VAT:11,89325 Kč
Unit Price with VAT:14,39083 Kč