TPHR8504PL,L1Q is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,38042 Kč

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,85988 Kč
N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPHR8504PL,L1Q

DigiKey Part Number
TPHR8504PLL1QTR-ND - Tape & Reel (TR)
TPHR8504PLL1QCT-ND - Cut Tape (CT)
TPHR8504PLL1QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPHR8504PL,L1Q
Description
MOSFET N-CH 40V 150A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 150A (Tc) 1W (Ta), 170W (Tc) Surface Mount 8-SOP Advance (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPHR8504PL,L1Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
0.85mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2.4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
9600 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 170W (Tc)
Operating Temperature
175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOP Advance (5x5)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,84308 Kč84 215,40 Kč
10 00016,45718 Kč164 571,80 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1036,28500 Kč362,85 Kč
10024,90360 Kč2 490,36 Kč
50020,14380 Kč10 071,90 Kč
Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1038,80400 Kč388,04 Kč
10026,64650 Kč2 664,65 Kč
50021,44274 Kč10 721,37 Kč
1 00020,14359 Kč20 143,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč